
Surface mount bridge rectifier with 500mA average rectified current and 100V DC rated voltage. Features a 35A peak non-repetitive surge current and 5µA maximum reverse leakage current. Operating temperature range from -55°C to 150°C. This RoHS compliant component has a capacitance of 25pF and is supplied on tape and reel.
MCC MB1S-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 25pF |
| Current Rating | 500mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB1S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
