MCC MB2510W-BP technical specifications.
| Current Rating | 25A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Series | MB2510W |
| DC Rated Voltage | 1kV |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB2510W-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
