
The MB358W-BP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a current rating of 35A and a maximum reverse leakage current of 10uA. The diode is packaged in a through hole package and is RoHS compliant. It is available in a bulk packaging with 400 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MB358W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 35A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| Series | MB358 |
| DC Rated Voltage | 800V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB358W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
