
General purpose rectifier bridge, surface mount, with a DC rated voltage of 400V and an average rectified current of 500mA. Features a maximum forward current of 500mA, maximum surge current of 35A, and a maximum reverse current of 5µA. Operates across a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component has a capacitance of 25pF and is available in cut tape packaging.
MCC MB4S-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 25pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.004797oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB4S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.