Sign in to ask questions about the MCC MB81-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB81-BP technical specifications.
| Average Rectified Current | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB81 |
| DC Rated Voltage | 100V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB81-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
