
The MB82-BP is a general purpose rectifier diode with a current rating of 8A and a maximum operating temperature of 125°C. It is available in a through hole package and is RoHS compliant. The diode has a maximum reverse voltage of 140V and a maximum surge current of 125A. It is manufactured by MCC and has a DC rated voltage of 200V. The MB82-BP is suitable for use in a variety of applications where a reliable and efficient rectifier diode is required.
MCC MB82-BP technical specifications.
| Current Rating | 8A |
| Diode Type | BRIDGE |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Series | MB82 |
| DC Rated Voltage | 200V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB82-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
