Sign in to ask questions about the MCC MB86-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB86-BP technical specifications.
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| Series | MB86 |
| DC Rated Voltage | 600V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB86-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
