
Schottky diode for surface mount applications, featuring a 30V repetitive reverse voltage and 500mA forward current. This component offers a maximum operating temperature of 150°C and a minimum of -55°C, with a 5.5A peak non-repetitive surge current. It boasts a capacitance of 30pF and a reverse leakage current of 200uA, supplied in tape and reel packaging. RoHS compliant and lead-free.
MCC MBR0530-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 30pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC MBR0530-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
