
Surface mount rectifier diode featuring Schottky technology for general-purpose rectification. This single-phase, single-element diode offers a 500mA forward current and a 40V repetitive reverse voltage. Operating across a wide temperature range from -55°C to 150°C, it boasts a maximum forward surge current of 5.5A and a typical capacitance of 30pF. The component is RoHS compliant and lead-free, supplied in tape and reel packaging.
MCC MBR0540-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 30pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
