The MCC MBRX0530-TP is a general purpose rectifier diode with a maximum repetitive reverse voltage of 30V and a maximum reverse current of 300uA. It has a maximum surge current of 5A and a maximum DC rated voltage of 30V. The diode is surface mount and RoHS compliant. It has a capacitance of 30pF and a lead free construction. The MBRX0530-TP is suitable for use in a variety of applications where a general purpose rectifier diode is required.
MCC MBRX0530-TP technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 30pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.