
Linear voltage regulator IC with a fixed 5V output and 1.5A output current capability. Features a 2V dropout voltage and a maximum input voltage of 35V. Operates across a temperature range of 0°C to 125°C with a maximum power dissipation of 15W. Packaged in a TO-220 case for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the MCC MC7805CT-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MC7805CT-BP technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC7805CT-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
