
The MC7806CT-BP is a 6V linear voltage regulator with a maximum output current of 1A. It is packaged in a TO-220 case and is designed for through hole mounting. The device operates over a temperature range of -20°C to 125°C and is RoHS compliant. The MC7806CT-BP has a power supply rejection ratio of 75dB and a quiescent current of 8mA.
MCC MC7806CT-BP technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 6V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC7806CT-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
