
The MC78L05BP-AP is a 5V linear voltage regulator with a maximum output current of 100mA. It operates over a temperature range of -20°C to 120°C and is packaged in a TO-92 case, suitable for through-hole mounting. The device has a dropout voltage of 1.7V and is RoHS compliant.
MCC MC78L05BP-AP technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Package Quantity | 20000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC78L05BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
