
The MC78L12F-TP is a single positive linear voltage regulator with a fixed output voltage of 12V and an output current of 100mA. It is packaged in a TO-243AA surface mount package and operates over a temperature range of 0°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The MC78L12F-TP has a power supply rejection ratio of 37dB and a quiescent current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MC78L12F-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MC78L12F-TP technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC78L12F-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
