
The MC7915CT-BP is a single negative linear voltage regulator with a fixed output voltage of -15V and an output current of 1A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The MC7915CT-BP has a power supply rejection ratio of 69dB and a quiescent current of 5mA.
MCC MC7915CT-BP technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MC7915CT-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
