
This device is an N-channel power MOSFET built with split gate trench technology for high-speed switching applications. It supports 100 V drain-source voltage, 80 A continuous drain current at 25°C case temperature, and 320 A pulsed drain current. The MOSFET is housed in a DFN5060 package and specifies a maximum drain-source on-resistance of 4.3 mΩ at 10 V gate drive and 6.3 mΩ at 4.5 V gate drive. Maximum junction temperature is 150°C, and the datasheet lists moisture sensitivity level 1. The device is halogen free and RoHS compliant with a lead-free finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MCAC80N10Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MCAC80N10Y technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | 80A |
| Drain-Source On-Resistance Max @ VGS=10V | 4.3mΩ |
| Drain-Source On-Resistance Max @ VGS=4.5V | 6.3mΩ |
| Gate Threshold Voltage | 1 to 3V |
| Pulsed Drain Current | 320A |
| Power Dissipation | 89W |
| Single Pulsed Avalanche Energy | 64mJ |
| Input Capacitance | 3375pF |
| Output Capacitance | 636pF |
| Total Gate Charge | 70nC |
| Operating Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.4°C/W |
| Moisture Sensitivity Level | 1 |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Finish | Lead Free |
Download the complete datasheet for MCC MCAC80N10Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
