MCC MLESD08A-2510-TP technical specifications.
| Case Code (Imperial) | 1004 |
| Case Code (Metric) | 2510 |
| Package/Case | 1004 |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MLESD08A-2510-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.