This 0.15pF bidirectional SIDAC has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a 0402 package. The SIDAC is RoHS compliant and lead free. It operates at 12V and has a clamping voltage of 20V. The device is supplied on tape and reel in quantities of 10000.
Sign in to ask questions about the MCC MLESD12A-0402-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MLESD12A-0402-TP technical specifications.
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage-Max | 20V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC MLESD12A-0402-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.