
General purpose rectifier diode with a 150mA forward current and 100V reverse voltage rating. Features a 4ns reverse recovery time and 2pF capacitance. Packaged in a SOT-23 surface mount case, this RoHS compliant component operates from -55°C to 150°C with 350mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MMBD4148-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MMBD4148-TP technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4148-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
