
Surface mount rectifier diode with a 75V repetitive reverse voltage (Vrrm) and 150mA current rating. Features a 4ns reverse recovery time, 27nF capacitance, and 200mW power dissipation. Operates from -55°C to 125°C and is housed in a SOT-363 package. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the MCC MMBD4148TW-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MMBD4148TW-TP technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SOT-363 |
| Current Rating | 150mA |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 75V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4148TW-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
