Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MMBD4448-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MMBD4448-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Current Rating | 500mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 25nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | MMBD4448 |
| DC Rated Voltage | 75V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4448-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
