
The MMBD4448DW-TP is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 75V and a maximum reverse leakage current of 2.5uA. The device is lead free and RoHS compliant, packaged in a tape and reel format with a package quantity of 1. It has a power dissipation of 200mW and a reverse recovery time of 4ns.
MCC MMBD4448DW-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-363 |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD4448DW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
