
General purpose rectifier diode array in SOT-23 package. Features 100V repetitive reverse voltage and 200mA forward current. Offers 500mA surge current capability and 4ns reverse recovery time. Operates from -55°C to 150°C with 225mW power dissipation. Surface mount design with lead-free and RoHS compliance.
MCC MMBD7000-TP technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Forward Current | 200mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD7000-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
