
Surface mount silicon epitaxial diode with a 100V repetitive reverse voltage and 150mA forward current. Features a 350mW power dissipation, 2pF capacitance, and 4ns reverse recovery time. Packaged in a SOT-23 case, this RoHS compliant component operates from -55°C to 150°C and handles a 1A peak non-repetitive surge current.
Sign in to ask questions about the MCC MMBD914-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MMBD914-TP technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Polarity | Standard |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBD914-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
