
NPN bipolar junction transistor (BJT) in a SOT-523 surface mount package. Features a 40V collector-emitter breakdown voltage (VCEO) and a 600mA maximum collector current. Operates with a 300MHz transition frequency and a minimum hFE of 35. Designed for a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 150mW. This RoHS compliant component is supplied on tape and reel.
MCC MMBT2222AT-TP technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBT2222AT-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
