
NPN bipolar junction transistor in SOT-23 package for general-purpose amplification. Features a 40V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 200mA. Offers a 300MHz transition frequency and a minimum hFE of 40. Designed for surface mounting with a maximum power dissipation of 350mW. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
MCC MMBT3904-TP technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1.12mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
