
NPN Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-23 package. Features a 160V collector-emitter breakdown voltage and a 600mA maximum collector current. Offers a 100MHz transition frequency and a minimum hFE of 80. Operates across a temperature range of -55°C to 150°C with 300mW power dissipation. RoHS compliant and lead-free.
MCC MMBT5551-TP technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.12mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 160V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBT5551-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
