
NPN Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a 300V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 300mA. Offers a minimum DC current gain (hFE) of 25 and a transition frequency (fT) of 50MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 300mW. RoHS compliant and lead-free.
Sign in to ask questions about the MCC MMBTA42-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MMBTA42-TP technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.12mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 300mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBTA42-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
