
DIODE ZENER 8.7V 200MW SOT323
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Zener Voltage | 8.7V |
| RoHS | Compliant |