The MMBZ5248BW-TP is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a zener voltage of 18V and an impedance of 21 ohms. The diode is packaged in a SOT-323 case and is compliant with RoHS regulations. It can dissipate a maximum power of 200 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC MMBZ5248BW-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MMBZ5248BW-TP technical specifications.
| Package/Case | SOT-323 |
| Impedance | 21R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC MMBZ5248BW-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
