Sign in to ask questions about the MCC MP502W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MP502W-BP technical specifications.
| Current Rating | 50A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MP502W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.