
The MP504W-BP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse current of 10uA and a maximum surge current of 400A. The diode is packaged in a through hole package and is RoHS compliant. It can handle a maximum DC rated voltage of 400V and a maximum reverse voltage of 280V.
Sign in to ask questions about the MCC MP504W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MP504W-BP technical specifications.
| Current Rating | 50A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 50A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MP504W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.