
The MP506-BP is a general purpose rectifier diode with a maximum operating temperature range of -50°C to 150°C. It has a maximum repetitive reverse voltage of 600V and a maximum surge current of 400A. The diode is lead free and RoHS compliant, packaged in bulk. It can handle an average rectified current of 50A and a peak non-repetitive surge current of 400A.
Sign in to ask questions about the MCC MP506-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MP506-BP technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 50A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 420V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MP506-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.