
The MP506W-BP is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 600V and a maximum surge current of 400A. The device is RoHS compliant and has a lead-free construction. It is available in a through hole package with a height of 11.35mm and a length of 28.83mm.
MCC MP506W-BP technical specifications.
| Current Rating | 50A |
| Forward Current | 50A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 50A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MP506W-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.