
The MUR160-TP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is available in quantities of 5000. It is RoHS compliant and suitable for through hole mounting.
MCC MUR160-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 35A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC MUR160-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
