4A Super Fast Recovery Rectifier / 13" Reel
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 4A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |