
The P4KE120A-TP is a unidirectional Zener diode with a clamping voltage of 165V and a minimum breakdown voltage of 114V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-41 case and is available in a tape and reel packaging with 5000 units per reel. The P4KE120A-TP is RoHS compliant and has a leakage current of 1uA.
Sign in to ask questions about the MCC P4KE120A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P4KE120A-TP technical specifications.
| Package/Case | DO-41 |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P4KE120A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
