
Unidirectional TVS diode with a DO-15 package, designed for surge suppression. Features a 10V DC rated voltage, 8.55V reverse standoff voltage, and 9.5V minimum breakdown voltage. Offers a 14.5V clamping voltage and handles a peak pulse power of 600W with a 41A peak pulse current. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 10uA. This lead-free, RoHS compliant component mounts via through-hole technology.
Sign in to ask questions about the MCC P6KE10A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE10A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE10A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
