
Bidirectional TVS Diode for surge suppression, featuring a 12V DC rated voltage and 10.2V reverse standoff voltage. This component offers a 16.7V clamping voltage and a 5µA leakage current. With a 600W peak pulse power rating and 36A peak pulse current capability, it operates across a -55°C to 175°C temperature range. The DO-15 package with axial termination is suitable for through-hole mounting.
Sign in to ask questions about the MCC P6KE12CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE12CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE12CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
