
Bidirectional TVS Diode with 600W peak pulse power and 33A peak pulse current. Features a 11.1V reverse standoff voltage and 12.4V minimum breakdown voltage, with a clamping voltage of 18.2V. Operates across a -55°C to 175°C temperature range and offers 1uA leakage current. Packaged in a DO-15 through-hole mount with axial termination, supplied on tape and reel.
Sign in to ask questions about the MCC P6KE13CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE13CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE13CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
