
Bidirectional TVS diode for surge suppression, featuring a 150V DC rated voltage and 128V reverse standoff voltage. This component offers a 207V clamping voltage and 600W peak pulse power, with a 2.9A peak pulse current rating. Encased in a DO-15 package with axial termination, it operates from -55°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the MCC P6KE150CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE150CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 207V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE150CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
