
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 24A peak pulse current capability. This component offers a 15.3V reverse standoff voltage and a 17.1V minimum breakdown voltage, with a 25.2V clamping voltage. Designed for through-hole PCB mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-15 package houses a single element with a low leakage current of 1uA, and the device is lead-free and RoHS compliant.
Sign in to ask questions about the MCC P6KE18CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE18CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 24A |
| Mount | Through Hole, PCB |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE18CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
