
Unidirectional TVS diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a reverse standoff voltage of 171V, with a minimum breakdown voltage of 190V and a maximum breakdown voltage of 210V. Clamping voltage is 274V, with a low leakage current of 1uA. Designed for through-hole mounting with axial termination, operating across a temperature range of -55°C to 175°C.
MCC P6KE200A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE200A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
