
Unidirectional TVS diode with a 20V DC rated voltage and 17.1V reverse standoff voltage. Features a 19V minimum breakdown voltage and 27.7V clamping voltage, capable of handling 600W peak pulse power and 22A peak pulse current. Encased in a DO-15 package with through-hole mounting, this lead-free and RoHS compliant component operates from -55°C to 175°C.
Sign in to ask questions about the MCC P6KE20A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE20A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE20A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
