
Bidirectional TVS Diode for surge suppression, featuring a 20V DC rated voltage and 17.1V reverse standoff voltage. This component offers a 27.7V clamping voltage and a 19V minimum breakdown voltage, with a maximum power dissipation of 600W and a peak pulse current of 22A. Designed for through-hole PCB mounting, it operates within a temperature range of -55°C to 175°C and is RoHS compliant. The DO-15 package provides a compact solution for power line protection.
MCC P6KE20CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 22A |
| Mount | Through Hole, PCB |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE20CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
