
Unidirectional TVS diode with a 27V DC rated voltage and 23.1V reverse standoff voltage. Features a 37.5V clamping voltage and 25.7V minimum breakdown voltage. Offers 600W peak pulse power and 16A peak pulse current. Packaged in a DO-15 through-hole mount, this lead-free, RoHS compliant component operates from -55°C to 175°C.
MCC P6KE27A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 37.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE27A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
