
Bidirectional TVS diode for surge suppression, featuring a 27V DC rated voltage and 23.1V reverse standoff voltage. This component offers a 37.5V clamping voltage and a minimum breakdown voltage of 25.7V, with a low leakage current of 1uA. Designed for through-hole mounting in a DO-15 package, it provides 600W peak pulse power and 16A peak pulse current handling. Operating across a wide temperature range of -55°C to 175°C, this lead-free and RoHS compliant diode is packaged on tape and reel.
MCC P6KE27CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 37.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE27CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
