
Unidirectional TVS diode for surge suppression, featuring a DO-15 package and through-hole mounting. Offers a 33V DC rated voltage with a reverse standoff voltage of 28.2V and a minimum breakdown voltage of 31.4V. Provides a clamping voltage of 45.7V and a peak pulse current capability of 13.2A, with a maximum power dissipation of 600W. Operates across a wide temperature range from -55°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the MCC P6KE33A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE33A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE33A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
