
Bidirectional TVS diode for surge suppression, featuring a 33V DC rated voltage and 28.2V reverse standoff voltage. Offers a 45.7V clamping voltage and 31.4V minimum breakdown voltage. This component handles a peak pulse power of 600W and a peak pulse current of 13.2A. Designed for through-hole PCB mounting with axial termination, operating across a wide temperature range of -55°C to 175°C.
Sign in to ask questions about the MCC P6KE33CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC P6KE33CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 13.2A |
| Mount | Through Hole, PCB |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE33CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
