
The P6KE36A-TP is a unidirectional Zener diode with a clamping voltage of 49.9V and a minimum breakdown voltage of 34.2V. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 600W. The diode is packaged in a DO-15 axial package and is available on a tape and reel. It is RoHS compliant and has a leakage current of 1uA.
MCC P6KE36A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE36A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
